346-014-520-658

Heilind Number:EDA346-014-520-658
Manufacturer:EDAC
Manufacturer Number:346-014-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, these connectors ensure reliable power transfer. The single row configuration with a pitch of .125 inches and row spacing of .2 inches offers seamless integration onto PCBs. Boasting 14 positions, these connectors support multiple connections for versatile applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee stability even in harsh environments. Whether for professional or DIY projects, these connectors are essential for maintaining secure and efficient circuitry.