346-014-520-678

Heilind Number:EDA346-014-520-678
Manufacturer:EDAC
Manufacturer Number:346-014-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in high-performance electronics. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable and secure connections. With a single row layout and 14 positions, they offer optimal space utilization on your board. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our straight mount orientation connectors to deliver exceptional performance, meeting your connectivity needs with ease. Upgrade your electronic assemblies with these essential components, available now in our extensive product lineup.