346-014-520-802

Heilind Number:EDA346-014-520-802
Manufacturer:EDAC
Manufacturer Number:346-014-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-802

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Designed for seamless integration, the connectors have two rows, 14 positions, and a .125-inch pitch, with .2-inch row spacing for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various environments. Explore our range of high-quality connectors for your connectivity needs.