346-014-520-803

Heilind Number:EDA346-014-520-803
Manufacturer:EDAC
Manufacturer Number:346-014-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-803

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, these connectors offer seamless integration into your circuitry with 14 positions available. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Ideal for board-to-board connections, these connectors are a must-have for any electronic project.