346-014-520-804

Heilind Number:EDA346-014-520-804
Manufacturer:EDAC
Manufacturer Number:346-014-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .125 inches and two rows of 14 positions, they ensure reliable power delivery at an amperage of 3A. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors for more connectivity solutions.