346-014-520-807

Heilind Number:EDA346-014-520-807
Manufacturer:EDAC
Manufacturer Number:346-014-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-807

Detailed Description

Enhance connectivity in your PCB assembly with these Card Edge Connectors. Featuring a vibrant green hue, they not only offer visual appeal but also deliver high performance with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable operation even in demanding environments. With two rows and 14 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality and functionality to optimize your electronic setups.