346-014-520-808

Heilind Number:EDA346-014-520-808
Manufacturer:EDAC
Manufacturer Number:346-014-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-808

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed with durability in mind, they feature a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy. With a 3 A amperage and operating temperature range of -40 to 105 °C, these connectors ensure reliable performance even in demanding environments. Their two rows of 14 positions each, spaced at a pitch of .125 inches and row spacing of .2 inches, offer ample room for secure attachment. Whether you require a straight or right-angle mount orientation, these connectors provide flexibility in installation. Perfect for various applications, from industrial machinery to consumer electronics, these green connectors are essential components for efficient board-to-board connections. Explore our range of PCB connectors for more options to suit your project needs.