346-014-520-812

Heilind Number:EDA346-014-520-812
Manufacturer:EDAC
Manufacturer Number:346-014-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 14 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the pitch and row spacing of .125 in and .2 in, respectively, facilitate precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality connectors.