346-014-521-101

Heilind Number:EDA346-014-521-101
Manufacturer:EDAC
Manufacturer Number:346-014-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and 14 positions, they provide seamless integration on your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.