346-014-521-102

Heilind Number:EDA346-014-521-102
Manufacturer:EDAC
Manufacturer Number:346-014-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green finish, they ensure reliable power transmission with a 3A amperage rating. Featuring a single row design with 14 positions and a .125-inch pitch, they offer seamless integration on your board. The Copper Alloy contact material guarantees optimal conductivity, while the -40 to 105 °C operating temperature range ensures suitability for various environments. With a straight mount orientation and compact .2-inch row spacing, these connectors are ideal for space-efficient installations. Elevate your connectivity solutions with this essential component.