346-014-521-103

Heilind Number:EDA346-014-521-103
Manufacturer:EDAC
Manufacturer Number:346-014-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 14 positions, ensuring optimal compatibility with your circuitry. Constructed from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliability in demanding applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors offer robust performance in various environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Elevate your connection solutions with these green-colored Card Edge Connectors, perfect for a wide range of projects.