346-014-521-107

Heilind Number:EDA346-014-521-107
Manufacturer:EDAC
Manufacturer Number:346-014-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-107

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a sleek green color and a single row configuration, making them ideal for space-efficient setups. With a current rating of 3 A, they ensure reliable power transmission while maintaining safety standards with their UL 94V-0 Thermoplastic Polyester housing. Crafted from durable Copper Alloy, the contacts guarantee long-lasting performance. Featuring 14 positions and a pitch of .125 inches, they offer ample connectivity options for your devices. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your connectivity solutions with our Card Edge Connectors.