346-014-521-108

Heilind Number:EDA346-014-521-108
Manufacturer:EDAC
Manufacturer Number:346-014-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-108

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these green connectors are engineered with precision and reliability in mind. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, they guarantee safe and efficient operation. Featuring a single row layout and 14 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Upgrade your PCB setup with these essential connectors for seamless board-to-board connections.