346-014-521-158

Heilind Number:EDA346-014-521-158
Manufacturer:EDAC
Manufacturer Number:346-014-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-158

Detailed Description

Enhance connectivity within circuit boards with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Engineered for reliable performance, they boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 14 positions, they offer seamless integration for streamlined PCB layouts. The Copper Alloy contact material ensures durable and high-quality connections, while a .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Explore our diverse selection of PCB connectors for all your connectivity needs.