346-014-521-201

Heilind Number:EDA346-014-521-201
Manufacturer:EDAC
Manufacturer Number:346-014-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-201

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors in vibrant Green. Delivering a sturdy amperage of 3 A, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 14 positions, they ensure efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Designed for straight mount orientation, they withstand harsh environments with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, these connectors are a vital component for your PCB setup. Elevate your connectivity game with these high-performance connectors.