346-014-521-202

Heilind Number:EDA346-014-521-202
Manufacturer:EDAC
Manufacturer Number:346-014-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are meticulously crafted for optimal performance. With an amperage of 3A, they guarantee reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Boasting two rows with a total of 14 positions, they offer ample connection options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Elevate your PCB setup with these essential components.