346-014-521-203

Heilind Number:EDA346-014-521-203
Manufacturer:EDAC
Manufacturer Number:346-014-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also reliably functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durable housing for secure installation. With two rows and 14 positions, they provide ample connection options for your PCB layouts. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Whether mounted straight or at an angle, these connectors maintain a stable link between boards. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your connectivity solutions with these essential components.