346-014-521-204

Heilind Number:EDA346-014-521-204
Manufacturer:EDAC
Manufacturer Number:346-014-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto printed circuit boards, these connectors feature a vibrant green color for easy identification. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, they offer reliable performance. The two-row design, made with copper alloy contact material, ensures efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for 14 positions. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for enhancing connectivity in your projects, these connectors are a vital component in any electronic setup.