346-014-521-207

Heilind Number:EDA346-014-521-207
Manufacturer:EDAC
Manufacturer Number:346-014-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant Green color and a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. Copper Alloy contacts guarantee reliable conductivity, while the 2-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 14 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Trust in our high-quality connectors to optimize your board-to-board connections effortlessly.