346-014-521-208

Heilind Number:EDA346-014-521-208
Manufacturer:EDAC
Manufacturer Number:346-014-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration and a total of 14 positions, they ensure secure and efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, facilitate easy installation on PCBs. Perfect for use in industries requiring high-speed data transmission and signal integrity, these connectors are a vital component in any electronic setup. Trust in their quality and durability to keep your devices running smoothly.