346-014-521-212

Heilind Number:EDA346-014-521-212
Manufacturer:EDAC
Manufacturer Number:346-014-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3A amperage rating, they provide efficient power transmission for your electronic devices. The two rows of copper alloy contacts, with a .125" pitch and .2" row spacing, offer seamless integration and secure connectivity. With 14 positions available, these connectors support versatile applications. Designed for straight mount orientation, they facilitate easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.