346-014-521-258

Heilind Number:EDA346-014-521-258
Manufacturer:EDAC
Manufacturer Number:346-014-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and designed for optimal performance, these connectors offer a secure and efficient solution for your PCB connection needs. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in various applications. The two-row design, made of high-quality Copper Alloy contacts, provides 14 positions with a .125-inch pitch and .2-inch row spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB connections with our premium Card Edge Connectors.