346-014-521-602

Heilind Number:EDA346-014-521-602
Manufacturer:EDAC
Manufacturer Number:346-014-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a high level of visibility and organization in your system. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Perfect for single-row setups, these connectors have 14 positions, allowing for multiple connections within tight spaces. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation further simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.