346-014-521-603

Heilind Number:EDA346-014-521-603
Manufacturer:EDAC
Manufacturer Number:346-014-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors not only offer visual appeal but also ensure reliable performance in various environments. Featuring a single row configuration with 14 positions, they provide ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial uses. Whether you require straight mount orientation for a streamlined setup or easy access for testing and maintenance, these connectors deliver versatility and ease of use. Upgrade your PCB assembly with our high-quality Card Edge Connectors, the perfect choice for seamless board-to-board connections.