346-014-521-604

Heilind Number:EDA346-014-521-604
Manufacturer:EDAC
Manufacturer Number:346-014-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-604

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for efficient board-to-board connections, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row layout and 14 positions, they offer seamless integration on PCBs. The Copper Alloy contact material guarantees optimal conductivity, while the green color adds visual distinction. Featuring a .125-inch pitch and .2-inch row spacing, these connectors facilitate precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are built to perform consistently under demanding conditions. Trust in our connectors for seamless and secure electronic assemblies.