346-014-521-607

Heilind Number:EDA346-014-521-607
Manufacturer:EDAC
Manufacturer Number:346-014-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for seamless integration, these connectors feature a single row layout with 14 positions, ensuring efficient power transmission for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliability in demanding applications. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide steadfast performance in any environment. Perfect for various electronic projects, they offer a secure straight mount orientation, making installation a breeze. Trust in our connectors for optimal board-to-board connectivity in your designs.