346-014-521-608

Heilind Number:EDA346-014-521-608
Manufacturer:EDAC
Manufacturer Number:346-014-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, making them suitable for a variety of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer durability and reliable performance. With a current rating of 3 A and a pitch of .125 inches, they ensure efficient power transmission. The 14 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your PCB connections with these essential components.