346-014-521-612

Heilind Number:EDA346-014-521-612
Manufacturer:EDAC
Manufacturer Number:346-014-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-612

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a single row design and 14 positions, they offer seamless integration for your projects. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components.