346-014-521-678

Heilind Number:EDA346-014-521-678
Manufacturer:EDAC
Manufacturer Number:346-014-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also ensure reliable performance in both low and high-temperature environments, with an operating range of -40 to 105 °C. With a single row design, copper alloy contact material, and a pitch of .125 inches, they offer efficient signal transmission and durability. The 14-position layout provides ample connectivity options, while the straight mount orientation simplifies installation. Trust in the quality and versatility of these connectors for your board-to-board PCB connection needs.