346-014-521-802

Heilind Number:EDA346-014-521-802
Manufacturer:EDAC
Manufacturer Number:346-014-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal durability and efficiency, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material and .125-inch pitch guarantee secure and stable connections. Boasting a dual-row design with 14 positions, they offer versatility for various connectivity needs. Their straight mount orientation and -40 to 105 °C operating temperature range make them suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with these essential connectors for seamless and efficient data transfer.