346-014-521-803

Heilind Number:EDA346-014-521-803
Manufacturer:EDAC
Manufacturer Number:346-014-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-803

Detailed Description

Elevate your PCB connectivity with these reliable Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, they offer not just visual appeal but also functionality, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and a total of 14 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 in and row spacing of .2 in allow for precise alignment. Suitable for a range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.