346-014-521-804

Heilind Number:EDA346-014-521-804
Manufacturer:EDAC
Manufacturer Number:346-014-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-804

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance with a 3 A amperage rating. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and row spacing of .2 inches, these connectors provide reliable and seamless board-to-board connectivity. Suitable for a total of 14 positions, they ensure efficient signal transmission. Designed for straight mount orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for various applications. Elevate your PCB design with these high-quality connectors, a must-have in the realm of electronic components.