346-014-521-807

Heilind Number:EDA346-014-521-807
Manufacturer:EDAC
Manufacturer Number:346-014-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-807

Detailed Description

Enhance PCB connectivity with these reliable Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they offer efficient power transmission with an amperage rating of 3A. The 14-position design allows for versatile connectivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your circuit board connections with these essential components.