346-014-521-808

Heilind Number:EDA346-014-521-808
Manufacturer:EDAC
Manufacturer Number:346-014-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a pitch of .125 inches and two rows of 14 positions, they offer seamless integration on your PCBs. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your connections with these high-quality Card Edge Connectors.