346-014-521-812

Heilind Number:EDA346-014-521-812
Manufacturer:EDAC
Manufacturer Number:346-014-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-812

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a double row configuration and 14 positions, they offer ample space for your PCB connections. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.