346-014-521-858

Heilind Number:EDA346-014-521-858
Manufacturer:EDAC
Manufacturer Number:346-014-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a two-row configuration, they offer seamless integration on your circuit board. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 14 positions allow for versatile setups. Operating flawlessly in a wide temperature range from -40 to 105°C, they're ideal for demanding environments. Trust in our connectors for efficient and secure board-to-board connections.