346-014-521-878

Heilind Number:EDA346-014-521-878
Manufacturer:EDAC
Manufacturer Number:346-014-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The double-row design with 14 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in any environment. Upgrade your PCB setup with these high-quality connectors for seamless and dependable connectivity.