346-014-522-101

Heilind Number:EDA346-014-522-101
Manufacturer:EDAC
Manufacturer Number:346-014-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a rugged UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row design and 14 positions, they offer seamless integration for your electronic projects. Crafted with high-quality Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Designed for straight mount orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Elevate your connectivity game with these essential components.