346-014-522-102

Heilind Number:EDA346-014-522-102
Manufacturer:EDAC
Manufacturer Number:346-014-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-102

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they boast a 3A amperage and feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 14 positions, they offer seamless integration for your electronic components. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. The .125 inch pitch and .2 inch row spacing provide efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Trust in their quality for secure and stable board-to-board connections.