346-014-522-103

Heilind Number:EDA346-014-522-103
Manufacturer:EDAC
Manufacturer Number:346-014-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 14 positions, they offer reliable performance in various applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to last. Perfect for connecting boards efficiently and securely, they are a must-have for any electronic project. Elevate your connections with our high-quality Card Edge Connectors.