346-014-522-104

Heilind Number:EDA346-014-522-104
Manufacturer:EDAC
Manufacturer Number:346-014-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a sleek aesthetic appeal while providing reliable performance. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The single row design with 14 positions allows for streamlined connections, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on the board. Whether for industrial or commercial use, their straight mount orientation caters to diverse installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your electronic devices with these high-quality Card Edge Connectors for seamless and secure board-to-board connections.