346-014-522-107

Heilind Number:EDA346-014-522-107
Manufacturer:EDAC
Manufacturer Number:346-014-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-107

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for maximum safety. With a single row layout and 14 positions, they offer seamless integration on your board. Crafted with Copper Alloy contacts and a .125-inch pitch, they ensure reliable data transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your setup with these essential connectors for seamless and efficient connectivity.