346-014-522-108

Heilind Number:EDA346-014-522-108
Manufacturer:EDAC
Manufacturer Number:346-014-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 14 positions, they offer versatile functionality for various electronic applications. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. Whether you require straight mount orientation or custom configurations, we offer solutions tailored to your needs. Elevate your PCB design with these essential components, setting new standards for connectivity and performance.