346-014-522-112

Heilind Number:EDA346-014-522-112
Manufacturer:EDAC
Manufacturer Number:346-014-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors ensure a secure attachment for optimal performance. With an amperage of 3A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 14 positions allows for seamless integration on PCBs, while the copper alloy contact material ensures efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise alignment. With a straight mount orientation, they offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various electronic applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.