346-014-522-158

Heilind Number:EDA346-014-522-158
Manufacturer:EDAC
Manufacturer Number:346-014-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green hue, these connectors offer not just visual appeal but also exceptional functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 14 positions, they provide ample room for intricate circuitry. The copper alloy contact material and .125-inch pitch deliver optimal signal transfer efficiency. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various environments. Ideal for board-to-board connections, these connectors are a valuable addition to any electronic setup. Explore our range of products for even more connectivity solutions.