346-014-522-201

Heilind Number:EDA346-014-522-201
Manufacturer:EDAC
Manufacturer Number:346-014-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-201

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, they add a touch of visual appeal while offering reliable functionality. With a current rating of 3 A, these connectors ensure efficient power delivery. The housing is made of UL 94V-0 Thermoplastic Polyester, providing robust protection. Equipped with two rows and 14 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal signal transmission. A pitch of .125 in and row spacing of .2 in make for easy and precise installation. Designed for straight mount orientation, they are versatile in their application. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Elevate your PCB assembly with these high-quality components.