346-014-522-202

Heilind Number:EDA346-014-522-202
Manufacturer:EDAC
Manufacturer Number:346-014-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-202

Detailed Description

Enhance your PCB connections with our Green Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any environment. Featuring dual rows and 14 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.