346-014-522-203

Heilind Number:EDA346-014-522-203
Manufacturer:EDAC
Manufacturer Number:346-014-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both safety and visibility. With a current rating of 3 A, they can reliably power your circuitry. The two rows of contact pins, crafted from high-quality Copper Alloy, offer secure and efficient data transmission. A pitch of .125 inches and row spacing of .2 inches provide precise alignment for seamless integration into your PCB layout. With 14 positions available, these connectors offer ample connectivity options. Suitable for straight mounting orientation, they are easy to install. Operating reliably in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of environments. Upgrade your device's connectivity with these essential components.