346-014-522-204

Heilind Number:EDA346-014-522-204
Manufacturer:EDAC
Manufacturer Number:346-014-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-204

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of contact points made of high-quality Copper Alloy, they guarantee efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration with your circuitry. Boasting 14 positions across two rows, they offer ample room for multiple connections. Suitable for straight mounting, these connectors are easy to install in various electronic devices. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are ideal for both industrial and commercial applications. Upgrade your PCB setups with these reliable and high-performance Card Edge Connectors.