346-014-522-207

Heilind Number:EDA346-014-522-207
Manufacturer:EDAC
Manufacturer Number:346-014-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety. With two rows and 14 positions, they provide ample connectivity options. The Copper Alloy contact material and a pitch of .125 in deliver efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, they are versatile for various applications. Upgrade your PCB setup with these high-quality connectors.